• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore ITX 30 L T40 1394215 Star Screwdriver bit 6.65 mm T 40 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 17.99
-11 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 17.5 mm, tip length: 62 mm
  • Inner square drive according to DIN 3120-C10, ISO 1174, with ball-catcher groove
  • Manually operated, with handy cross edge
  • Chrome-plated
  • With inserted pin from GEDORE vanadium special steel, bronzed.
Product type

Screwdriver bit

Drive

3/8" (10 mm)

Spanner size

6.65 mm

Size

T 40

Downforce

Star

Length

94 mm

Max. length

94 mm

Material

Special steel

Material properties

chrome plated

DIN standard

DIN 3120

Weight

70 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905160 Gedore ITX 30 L T40 1394215 Star Screwdriver bit 6.65 mm T 40 3/8" (10 mm)

Information

Information 1905160 Gedore ITX 30 L T40 1394215 Star Screwdriver bit 6.65 mm T 40 3/8" (10 mm)

Description

Features

  • Square drive as per DIN 3120 - C 10, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • Chrome-plated
  • With pressed-in pin in GEDORE vanadium special steel, gun-metal finish

More interesting products

(*All information is plus legal VAT)