• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore K 19 1/2AF 6162650 1/2" (12.5 mm) Kraft bit mechanical locking 12.5 mm 1/2" 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

3924 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 15.99
-47 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:20 mm, diameter 2:25 mm
  • The machine is operated, suitable for all common compressed air and electric screwdriver
  • With inner hexagon drive according to DIN 3121-G 12.5, ISO 1174
  • GEDORE special steel, burnished.
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1/2"

Downforce

1/2" (12.5 mm)

Length

38 mm

Max. length

38 mm

Material

Special steel

Material properties

burnished

DIN standard

DIN 3121

Weight

78 g

Screwdriver features

mechanical locking

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903920 Gedore K 19 1/2AF 6162650 1/2" (12.5 mm) Kraft bit mechanical locking 12.5 mm 1/2" 1/2" (12.5 mm)

Information

Information 1903920 Gedore K 19 1/2AF 6162650 1/2" (12.5 mm) Kraft bit mechanical locking 12.5 mm 1/2" 1/2" (12.5 mm)

Information 1903920 Gedore K 19 1/2AF 6162650 1/2" (12.5 mm) Kraft bit mechanical locking 12.5 mm 1/2" 1/2" (12.5 mm)

Description

Features

  • Machine-operated, suitable for all standard electric and air tools
  • Square drive as per DIN 3121 - G 12.5, ISO 1174
  • GEDORE special steel, gun-metal finish

More interesting products

(*All information is plus legal VAT)