• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore K 19 LS-004 2790831 Nut runner 17 mm Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Set
  • 4 power screwdriver inserts with protective cover, 6-edged, long form
  • The machine is operated, suitable for all common compressed air and electric screwdriver
  • With inner hexagon drive according to DIN 3121-G 12.5, ISO 1174
  • Thin-walled cover for protection of the alloy wheel rims
  • GEDORE special steel, manganese-phosphated.
Product type

Nut runner

Drive

1/2" (12.5 mm)

Spanner size

17 mm

Downforce

1/2" (12.5 mm)

Material

Special steel

DIN standard

DIN 3121

Weight

980 g

Width

121 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903951 Gedore K 19 LS-004 2790831 Nut runner 17 mm Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

Information

Information 1903951 Gedore K 19 LS-004 2790831 Nut runner 17 mm Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

Information 1903951 Gedore K 19 LS-004 2790831 Nut runner 17 mm Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

Description

Features

  • 4 impact sockets with protective sleeve, hexagon, long pattern
  • Machine-operated, suitable for all standard electric and air tools
  • Square drive as per DIN 3121 - G 12.5, ISO 1174
  • Thin-walled to protect the alloy wheels
  • GEDORE special steel, manganese-phosphated

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)