• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore K 32 S 19 2734095 Square, solid, 20 mm (3/4") Kraft bit 19 mm 3/4" 19 mm 3/4" (20 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter 1:33.6mm, diameter 2:44 mm
  • DIN 3129, ISO 2725-2
  • The machine is operated, suitable for all common compressed air and electric screwdriver
  • Inner square drive according to DIN 3121-H20, ISO 1174
  • GEDORE Vanadium Steel 59 CrV 4, burnished.
  • DBGM (German Federal utility model)
  • Especially for working in sensitive areas, ideal where Verliersicherheit, process reliability and safety permanent are present
  • Examples: Free Leitungsbau, wind power plants or in the automotive sector
Product type

Kraft bit

Drive

3/4" (20 mm)

Spanner size

19 mm

Ratchet bits (inch)

3/4"

Size

19 mm

Downforce

Square, solid, 20 mm (3/4")

Length

45 mm

Max. length

45 mm

Material

Chromium-vanadium steel

Material properties

burnished

DIN standard

DIN 3129

Weight

400 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905529 Gedore K 32 S 19 2734095 Square, solid, 20 mm (3/4") Kraft bit 19 mm 3/4" 19 mm 3/4" (20 mm)

Information

Information 1905529 Gedore K 32 S 19 2734095 Square, solid, 20 mm (3/4") Kraft bit 19 mm 3/4" 19 mm 3/4" (20 mm)

Description

Features

  • Acc. to DIN 3129, ISO 2725-2
  • Machine-operated, suitable for all standard electric and air tools
  • Square drive as per DIN 3121 - H 20, ISO 1174
  • GEDORE vanadium steel 59CrV4
  • Gun-metal finish
  • DBGM (German utility patent)
  • Particularly suitable for working in sensitive areas permanently governed by certainty against loss, process reliability and occupational safety
  • Examples: overhead power line construction, wind power plants or the automotive sector

More interesting products

(*All information is plus legal VAT)