• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore K 64 110 6372110 Allen Kraft bit 110 mm 9/64" 110 mm 2 1/2"

EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:160 mm, diameter 2:127 mm
  • DIN 3129, ISO 2725-2
  • The machine is operated, suitable for all common compressed air and electric screwdriver
  • Inner square drive according to DIN 3121-H63, ISO 1174
  • GEDORE special steel, burnished.
Product type

Kraft bit

Drive

2 1/2"

Spanner size

110 mm

Ratchet bits (inch)

9/64"

Size

110 mm

Downforce

Allen

Length

150 mm

Max. length

150 mm

Material

Special steel

Material properties

burnished

DIN standard

DIN 3129

Weight

11 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905874 Gedore K 64 110 6372110 Allen Kraft bit 110 mm 9/64" 110 mm 2 1/2"

Information

Information 1905874 Gedore K 64 110 6372110 Allen Kraft bit 110 mm 9/64" 110 mm 2 1/2"

Description

Features

  • Acc. to DIN 3129, ISO 2725-2
  • Machine-operated, suitable for all standard electric and air tools
  • Square drive as per DIN 3121 - H 63, ISO 1174
  • GEDORE special steel, gun-metal finish

More interesting products

(*All information is plus legal VAT)