• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore KB 3775 6676840 Safety pin Drive (screwdriver) 1/2" (12.5 mm) 75 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 6 mm, for force screw inserts 1 1/2"
  • Locking pin
Product type

Safety pin

Drive

1/2" (12.5 mm)

Length

75 mm

Max. length

75 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 3121

Weight

17 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907579 Gedore KB 3775 6676840 Safety pin Drive (screwdriver) 1/2" (12.5 mm) 75 mm 1 pc(s)

Information

Information 1907579 Gedore KB 3775 6676840 Safety pin Drive (screwdriver) 1/2" (12.5 mm) 75 mm 1 pc(s)

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)