• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore R28200185 Electrician Cable stripping pliers Incl. cable cutter 0.2 up to 6 mm² 10 up to 24 awg 5 up to 12 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire stripping range diameter 5-12 mm
  • Wire stripping range Cross-section: 0.6-6 mm²
  • Stripping range AWG: 24;10
  • Grip cover: Without
  • Longitudinal cut: No.
  • Adjustable stripping length: Yes
  • Insulated: Yes
  • Self-adjusting: Yes
  • Protective insulation 1000 V: No.
  • VDE tested: No.
  • With wire cutter: Yes
  • With impact protection: No.
Product type

Cable stripping pliers

Suitable for

Cables

Operating range (diameter)

5 up to 12 mm

Working area diameter (min.)

5 mm

Operating range (diameter) (max.)

12 mm

Working area (cross section)

0.2 up to 6 mm²

Working area cross section (min.)

0.2 mm²

Operating range (cross section) (max.)

6 mm²

Operating range (AWG diameter)

10 up to 24 awg

Range of use

Electrician

Operating range (AWG cross section) (min.)

24 awg

Operating range (AWG cross section) (max.)

10 awg

Length stop range

5 up to 12 mm

Length stop (min.)

5 mm

Length stop (max.)

12 mm

Material properties

insulated

Length

192 mm

Weight

133 g

Features

Incl. cable cutter

Documents & Downloads

Datasheet

Datasheet 3720836 Gedore R28200185 Electrician Cable stripping pliers Incl. cable cutter 0.2 up to 6 mm² 10 up to 24 awg 5 up to 12 mm

User & Safety Instructions

User & Safety Instructions 3720836 Gedore R28200185 Electrician Cable stripping pliers Incl. cable cutter 0.2 up to 6 mm² 10 up to 24 awg 5 up to 12 mm

Description

Suitable for flexible and solid conductors from 0.2 to 6.0 mm² – Ideal for various applications in the electrical field, automatic adaptation to conductor cross-sections – no manual adjustment necessary, integrated side cutter – for copper and wire conductors up to 2 mm in diameter, precise length measurement from 5 to 12 mm – for uniform stripping results, Light weight of only 133 g - for fatigue-free working with longer use, ergonomic design for pleasant haptics, compact design – total length 192 mm, fits in every tool bag

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.