• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore R95700176 LED (monochrome) Cordless work light rechargeable 100 lm, 300 lm, 700 lm, 1700 lm No. of power packs in

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 104.1 x 95.2 x 176.2 mm

Product type

Cordless work light

Work light features

Incl. battery

USB output

Bulb type

LED (monochrome)

Factory colour

Black/red

Weight

0.628 kg

Charging time

5 h

Luminous flux

100 lm

300 lm

700 lm

1700 lm

Width

95.2 mm

Height

176.2 mm

Length

104.1 mm

Protection class

IP65

Power supply (LOV)

rechargeable

n.rel.

No. of power packs included

1

Depth

174.8 mm

IP64

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3720856 Gedore R95700176 LED (monochrome) Cordless work light rechargeable 100 lm, 300 lm, 700 lm, 1700 lm No. of power packs in

What kind of Inspection Lights are you looking for?