• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300948 R05102224 Double-ended open ring spanner 1-piece Spanner size (metric) 22 - 24 mm

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended open ring spanner

Spanner size

22 mm

24 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160437 Gedore RED 3300948 R05102224 Double-ended open ring spanner 1-piece Spanner size (metric) 22 - 24 mm

Information

Information 2160437 Gedore RED 3300948 R05102224 Double-ended open ring spanner 1-piece Spanner size (metric) 22 - 24 mm

Description

Features

  • Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
  • Jaw position 15°
  • Surface finish matte satin chrome plated
  • Chromium-vanadium steel.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)