• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301072 R05121617 Double-ended open ring spanner 1-piece Spanner size (metric) 16 - 17 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

2422 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended open ring spanner

Spanner size

16 mm

17 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159648 Gedore RED 3301072 R05121617 Double-ended open ring spanner 1-piece Spanner size (metric) 16 - 17 mm

Information

Information 2159648 Gedore RED 3301072 R05121617 Double-ended open ring spanner 1-piece Spanner size (metric) 16 - 17 mm

Description

Features

  • Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
  • Jaw position 15°
  • Surface finish matte satin chrome plated
  • Chromium-vanadium steel.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.48€ 80.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)