• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301181 Gripper

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Wingspan [mm]: 50
  • Net weight [g]: 175
Product type

Gripper

Manufacturer part #

3301181

Material

Chromium-vanadium steel

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188508 Gedore RED 3301181 Gripper

Description

• for clamping and clamping profile, round and flat material
• Long jaws for tight and hard-to-reach areas
• Longitudinal serrated gripping surfaces
• with adjusting screw and release lever
• One-handed operation
• Chrome-plated surface
• Chrome-Vanadium-Steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)