• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301665 R20901500 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Power strip

Content

1 pc(s)

Dim

(L x W x H) 343 x 100 x 100 mm

Width

100 mm

Height

100 mm

Length

343 mm

Depth

400 mm

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160465 Gedore RED 3301665 R20901500 1 pc(s)

Information

Information 2160465 Gedore RED 3301665 R20901500 1 pc(s)

Description

Features

  • For individual divisions from drawers in workshop trolley
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)