• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 711.0013 Tool set 12 Parts

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 Parts)
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width B 564.0 mm
  • Insert sizes: Insert entire drawer
  • Total length L in mm: 390.0 mm
  • Weight 1780 g
  • Height H: 35.0 mm
  • 12 -piece set.
  • Packaging: Foam system inserts
Product type

Tool set

Content

12 Parts

Dim

(L x W x H) 390 x 564 x 35 mm

Weight

1780 g

Width

564 mm

Height

35 mm

Length

390 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745142 KS Tools 711.0013 Tool set 12 Parts

Description

1/1 System insertSuitable for workshop trolley and tool caseFixed arrangement by precise embeddingoil and chemical resistantPadding made of high-quality, three-colored foam

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 416.96*

Accessories

(*All information is plus legal VAT)