• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R05126008 3301081 Double-ended open ring spanner set 8-piece 6 - 9 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Double-ended open ring spanner set

Spanner size

6 mm

7 mm

8 mm

9 mm

Length

200 cm

Material

Chromium-vanadium steel

Weight

640 g

Height

100 mm

Width

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159650 Gedore RED R05126008 3301081 Double-ended open ring spanner set 8-piece 6 - 9 mm

Information

Information 2159650 Gedore RED R05126008 3301081 Double-ended open ring spanner set 8-piece 6 - 9 mm

Description

Features

  • DIN 895, ISO 3318, ISO 1085
  • Jaw position 15°
  • Chromium-vanadium steel.
  • Surface finish matte satin chrome plated
  • In a practical roll bag
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)