• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R22150006 Bit set Metric 1/4" (6.3 mm) 37-piece 3301705

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

1/4 inch

Material properties

chrome plated

Downforce

Allen

Dim

(L x W) 310 mm x 158 mm

Length

310 mm

Width

158 mm

Weight

870 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188483 Gedore RED R22150006 Bit set Metric 1/4" (6.3 mm) 37-piece 3301705

Description

• Connection square according to DIN 3120 - A 6.3, ISO 1174, with ball lock
• Inner square drive according to DIN 3120 - C 6.3, ISO 1174, with ball-bearing groove
• 2K-reversible ratchet 1/4"": Forward/reverse operation by lever switchable, push-button release, fine-toothed, oval head, 2-component handle
• Square plug grip 1/4"": 1-component grip with square socket
• Socket wrench insert 1/4" 6-edge: Metric, short, design according to DIN 3124, ISO 2725
• Screwdriver insert 1/4"" for inner hexagonal screws: With pressed-in, phosphated pin
• Screwdriver insert 1/4" slot: With pressed-in, phosphated pin
• Screwdriver insert 1/4"" PH: With pressed-in, phosphated pin
• Screwdriver insert 1/4"" PZ: With pressed-in, phosphated pin
• 1/4"" TX screwdriver insert with hole: With pressed-in, phosphated pin
• Socket extension 1/4""
• Cross-grip with slide 1/4"": Design according to DIN 3122, ISO 3315
• 1/4"" universal joint: Screwed joint, design to DIN 3123 - C 6.3
• Chrome-vanadium steel, matt satin chrome finish
• for hand-operated screw applications
• in foam module

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)