• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R22150008 Bit set 1/2" (12.5 mm) 5-piece 3301707

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

Material properties

chrome plated

Dim

(L x W) 310 mm x 158 mm

Length

310 mm

Width

158 mm

Weight

1880 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188484 Gedore RED R22150008 Bit set 1/2" (12.5 mm) 5-piece 3301707

Description

• Square connection according to DIN 3120, ISO 1174, with ball lock
• Inner square drive according to DIN 3120, ISO 1174, with ball-bearing groove
• 1/2"" 2K ratchet handle: DIN 3120 - A 12.5, ISO 1174, reversible right/left rotation with lever, push-button release, fine-toothed, oval head, 2-component handle
• Socket extension 1/2""
• Universal joint 1/2"": Joint screwed together, design according to DIN 3123 - C 12.5
• Chrome-vanadium steel, matt satin chrome finish
• for hand-operated screw applications
• in foam module

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)