• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R22150011 3301710 Allen Screwdriver bit 1/2"

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • matt satin chrome finish
  • 1/2" screwdriver insert for hexagonal screws: With molded-in, phosphated pin
Product type

Screwdriver bit

Drive

1/2"

Downforce

Allen

Length

310 mm

Material

Chromium-vanadium steel

Material properties

phosphated

DIN standard

DIN 3120

DIN ISO 1174

Width

158 mm

Weight

2124 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188486 Gedore RED R22150011 3301710 Allen Screwdriver bit 1/2"

Description

• Inner square drive according to DIN 3120, ISO 1174, with ball-bearing groove
• Screwdriver insert 1/2"" for inner 6-edge screws: With pressed-in, phosphated pin
• Chrome-vanadium steel, matt satin chrome finish
• for hand-operated screw applications
• in foam module

This text is machine translated.

More interesting products

(*All information is plus legal VAT)