• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R38501023 Socket bit Spanner size (metric): 10 mm Blade length: 120 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Handle type: 2K
Product type

Socket bit

Spanner size

10 mm

Blade length

120 mm

Length

240 mm

Handle Ø

13.8 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Dim

(Ø x L) 13.8 mm x 240 mm

(Ø)

13.8 mm

Weight

100 g

Downforce

Hex head

Screwdriver features

Multi-purpose tool grip

Size

10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188581 Gedore RED R38501023 Socket bit Spanner size (metric): 10 mm Blade length: 120 mm

Description

• 2-component handle, hand-protecting power transmission
• with hanging hole
• Blade matt chrome-plated
• Chrome-Vanadium-Steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)