• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R38502005 Bit set Hex 3300033

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

R38522005 2K socket wrench set SW 6-13 mm

  • 2-component grip, hand-protecting power transmission
  • With hanging hole
  • Blade SW 6 7 8 10 13
  • Blade matt chrome-plated
  • Chromium-vanadium steel.

Technical specifications

Product type

Bit set

Drive

Hex

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Spanner size

6 mm

7 mm

8 mm

10 mm

13 mm

Downforce

Hex head

Weight

0.51 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289795 Gedore RED R38502005 Bit set Hex 3300033

Description

2-component grip, hand-protecting power transmission
with hanging hole
Blade SW 6 7 8 10 13
Blade matt chrome-plated
chrome-vanadium steel

This text is machine translated.

Scope of delivery

  • SW 6 7 8 10 13

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)