• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R38672509 Allen wrench Spanner size (metric): 2.5 mm Blade length: 52 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen wrench

Spanner size

2.5 mm

Blade length

52 mm

Length

100 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Weight

40 g

Downforce

Allen

Content

1 pc(s)

Size

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188591 Gedore RED R38672509 Allen wrench Spanner size (metric): 2.5 mm Blade length: 52 mm

Description

• two-way profile
• 2-component handles, hand-protecting power transmission
• Blade made of chromium-vanadium steel
• matt chrome-plated

This text is machine translated.

More interesting products

(*All information is plus legal VAT)