
1/5
Bits
Metric
Imperial
1/4" (6.3 mm)
Chromium-vanadium steel
1/4 inch
matt chrome plating
9 mm
DIN 3124
DIN 3120
(L x W) 25 mm x 13 mm
25 mm
13 mm
12 g
1 pc(s)
Ball head handle
1 1/4"
25 mm
yes
User & Safety Instructions 2188612 Gedore RED R41000903 Bits Metric, Imperial 1/4" (6.3 mm) 1-piece 3300071
€ 85.97*
The necessary accessories are required to use the article as described.