• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R42451806 3300113 Star Screwdriver bit T 40 1/4" (6.3 mm)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

286 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Insert length 37.0 mm
  • Insert-Ø 1: 12.0 mm
  • Tip length 15.0 mm
Product type

Screwdriver bit

Drive

1/4" (6.3 mm)

Size

T 40

Downforce

Star

Material

Chromium-vanadium steel

DIN standard

DIN 3120-C 6,3

DIN ISO 1174

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188635 Gedore RED R42451806 3300113 Star Screwdriver bit T 40 1/4" (6.3 mm)

Description

• with pressed-in, phosphated pin
• Hand-operated with handy longitudinal knurled
• Drive side polished
• Inner square drive according to DIN 3120 - C 6.3, ISO 1174, with ball-bearing groove
• Chrome-Vanadium-Steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)