• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R42461406 3300119 TORX BO Screwdriver bit Holder 1 1/4" T 10 1-piece 6.5 mm

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver bit

Drive

6.5 mm

Ratchet bits (inch)

1 1/4"

Size

T 10

Downforce

TORX BO

Length

37 mm

Max. length

37 mm

Material

Chromium-vanadium steel

Material properties

polished

DIN standard

DIN ISO 1174

Width

12 mm

Weight

16 g

Screwdriver features

Holder

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159700 Gedore RED R42461406 3300119 TORX BO Screwdriver bit Holder 1 1/4" T 10 1-piece 6.5 mm

Information

Information 2159700 Gedore RED R42461406 3300119 TORX BO Screwdriver bit Holder 1 1/4" T 10 1-piece 6.5 mm

Description

Features

  • With inserted, phosphatierten pin
  • Manually operated with handy Long Edge
  • Drive side gloss polished
  • Inner square drive according to DIN 3120-C 6.3, ISO 1174, with ball-catcher groove
  • Chromium-vanadium steel.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)