1/5
Bits
Metric
Imperial
3/8" (10 mm)
Chromium-vanadium steel
matt chrome plating
17 mm
Allen
DIN 3120-C 10
DIN 3124
DIN ISO 2725-1
DIN ISO 1174
(L x W x H) 30 x 23.5 x 30.0 mm
30 mm
23.5 mm
30.0 mm
50 g
1 pc(s)
17
1 3/8"
30 mm
yes
User & Safety Instructions 2188670 Gedore RED R51001704 Bits Metric, Imperial 3/8" (10 mm) 1-piece 3300175
€ 86.97*
The necessary accessories are required to use the article as described.