• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R51001804 Bits Metric, Imperial 3/8" (10 mm) 1-piece 3300176

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Insert length: 30.0 mm
  • Insert-Ø 1: 23.0 mm
  • Insert-Ø 2: 24.5 mm
  • Width 1: 18.0 mm
  • Fuse: Ball bearing groove
Product type

Bits

Function

Metric

Imperial

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Material properties

alloyed

Spanner size

18 mm

Downforce

Allen

DIN standard

DIN 3120-C 10

DIN 3124

DIN ISO 2725-1

DIN ISO 1174

Dim

(L x W) 30 mm x 24.5 mm

Length

30 mm

Width

24.5 mm

Weight

48 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188671 Gedore RED R51001804 Bits Metric, Imperial 3/8" (10 mm) 1-piece 3300176

Description

• Hand-operated with handy longitudinal knurled
• Drive side matt chrome-plated, output side polished
• Design according to DIN 3124, ISO 2725
• Inner square drive according to DIN 3120 - C 10, ISO 1174, with ball bearing groove
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)