• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R59003026 Bit set Metric 3/8" (10 mm) 26-piece 3300053

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Downforce

Square, solid, 10 mm (3/8")

DIN standard

DIN 3120-A 10

DIN 3122

DIN 3120-C 10

Dim

(L x W x H) 200 cm x 100 mm x 100 mm

Length

200 cm

Width

100 mm

Height

100 mm

Weight

2440 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160502 Gedore RED R59003026 Bit set Metric 3/8" (10 mm) 26-piece 3300053

Information

Information 2160502 Gedore RED R59003026 Bit set Metric 3/8" (10 mm) 26-piece 3300053

Description

Features

  • Connection square according to DIN 3120-A10, ISO 1174, with ball locking
  • Inner square drive according to DIN 3120-C10, ISO 1174, with ball-catcher groove
  • 2 K-Reversible ratchet 3/8", right/left-handed rotation through Lever reversible, push-button release, fine-toothed, oval head, 2-component grip, hand-protecting power transmission, for socket wrench inserts
  • Socket wrench set 3/8", 6-edged, metric, short, design according to DIN 3124, ISO 2725
  • Spark plug socket 3/8" with inserted rubber holder and additional drive-6-hexagonal SW 19
  • Spark plug socket 3/8" with inserted rubber holder and additional drive-6-hexagonal SW22
  • Socket wrench Extension 3/8"
  • Cross-grip with sliding piece 3/8", design in accordance with DIN 3122 and ISO 3315
  • Universal joint 3/8", joint design according to DIN 3123-C10 screwed,
  • Reducer 3/8" to 1/4"
  • Chromium-vanadium steel, matt satin finish chrome-plated
  • For hand-operated screw
  • Plastic case in the GEDORE red design
  • Terminal secured tools
  • Metal hinges/seal.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)