
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Technical specifications
- Insert length 38.0 mm
- Insert-Ø 1: 22.2 mm
- Insert-Ø 2: 23.2 mm
- Width 1: 16.0 mm
- Fuse: Ball bearing groove
- Product type
Bits
- Function
Metric
Imperial
- Drive
1/2" (12.5 mm)
- Material
Chromium-vanadium steel
- Spanner size (inch)
1/2 inch
- Material properties
matt chrome plating
- Spanner size
16 mm
- DIN standard
DIN 3124
DIN 3120-C 12,5
DIN ISO 2725-1
DIN ISO 1174
- Dim
(L x W) 38 mm x 23.2 mm
- Length
38 mm
- Width
23.2 mm
- Weight
48 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2188698 Gedore RED R61001606 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300265
Description
• Hand-operated with handy longitudinal knurled
• Drive side matt chrome-plated, output side polished
• Design according to DIN 3124, ISO 2725
• Inner square drive according to DIN 3120 - C 12.5, ISO 1174, with ball-bearing groove
• Chrome-Vanadium-Steel
This text is machine translated.
• Drive side matt chrome-plated, output side polished
• Design according to DIN 3124, ISO 2725
• Inner square drive according to DIN 3120 - C 12.5, ISO 1174, with ball-bearing groove
• Chrome-Vanadium-Steel
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 91.97*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































