1/5
Bits
Metric
Imperial
1/2" (12.5 mm)
Chromium-vanadium steel
1/2 inch
matt chrome plating
21 mm
Allen
DIN 3124
DIN 3120-C 12,5
DIN ISO 2725-1
DIN ISO 1174
(L x W) 38 mm x 29 mm
38 mm
29 mm
92 g
1 pc(s)
yes
User & Safety Instructions 2188706 Gedore RED R61002106 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300270
€ 85.97*
The necessary accessories are required to use the article as described.