
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€
Technical specifications
- Insertion length 77.0 mm
- Insert-Ø 1: 26.0 mm
- Insert-Ø 2: 30.0 mm
- Width 1: 22.0 mm
- Fuse: Ball bearing groove
- Function
Metric
Imperial
- Drive
1/2" (12.5 mm)
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120-C 12,5
DIN 3124
DIN ISO 2725-1
DIN ISO 1174
- Dim
(L x W) 77 mm x 30 mm
- Length
77 mm
- Width
30 mm
- Weight
190 g
- Content
1 pc(s)
- Spanner size
22 mm
- Product type
Bits
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2188709 Gedore RED R61002214 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300316
Description
• Hand-operated with handy longitudinal knurled
• Drive side matt chrome-plated, output side polished
• Design according to DIN 3124, ISO 2725
• Inner square drive according to DIN 3120 - C 12.5, ISO 1174, with ball-bearing groove
• Chrome-Vanadium-Steel
This text is machine translated.
• Drive side matt chrome-plated, output side polished
• Design according to DIN 3124, ISO 2725
• Inner square drive according to DIN 3120 - C 12.5, ISO 1174, with ball-bearing groove
• Chrome-Vanadium-Steel
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 78.97*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































