There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bits
Metric
Imperial
1/2" (12.5 mm)
Chromium-vanadium steel
matt chrome plating
24 mm
Bi-hex
DIN 3120-C 12,5
DIN 3124
DIN ISO 2725-1
DIN ISO 1174
(L x W) 38 mm x 32 mm
38 mm
32 mm
100 g
1 pc(s)
38 mm
yes
User & Safety Instructions 2188746 Gedore RED R61102406 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300339
€ 92.97*
The necessary accessories are required to use the article as described.