• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R62458107 3300029 TX Screwdriver bit 1/2" 1/2"

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive side polished
  • With pressed-in, phosphated pin
  • Socket wrench inserts 1/2", TX
  • 8" (200 mm) long connector strip made of metal
Product type

Screwdriver bit

Drive

1/2"

Ratchet bits (inch)

1/2"

Downforce

TX

Length

200 mm

Max. length

200 mm

Material

Chromium-vanadium steel

Material properties

phosphated

DIN standard

DIN 3120-C 12,5

DIN ISO 1174

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188782 Gedore RED R62458107 3300029 TX Screwdriver bit 1/2" 1/2"

Description

• 8" (200 mm) long connector strip made of metal
• Socket wrench inserts 1/2", TX
• with pressed-in, phosphated pin
• Hand-operated with handy longitudinal knurled
• Drive side polished
• Inner square drive according to DIN 3120 - C 12.5, ISO 1174, with ball-bearing groove
• Chrome-Vanadium-Steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)