• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R62550710 Screwdriver bit Metric 1/2" 1-piece 3300361

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

786 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver bit

Function

Metric

Drive

1/2"

Material

Chromium-vanadium steel

Material properties

phosphated

Spanner size

7 mm

Downforce

Allen

DIN standard

DIN ISO 1174

Dim

(L x W x H) 55 x 22 x 22 mm

Length

55 mm

Width

22 mm

Height

22 mm

Weight

66 g

Content

1 pc(s)

Size

7

Ratchet bits (inch)

1 1/2"

Max. length

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159726 Gedore RED R62550710 Screwdriver bit Metric 1/2" 1-piece 3300361

Information

Information 2159726 Gedore RED R62550710 Screwdriver bit Metric 1/2" 1-piece 3300361

Description

Features

  • With inserted, phosphatierten pin
  • Manually operated with handy Long Edge
  • Drive side gloss polished
  • DIN7422
  • Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
  • Chromium-vanadium steel.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)