• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R62550810 3300362 Screwdriver bit 8 mm 1/2" SW 8 1/2" (12.5 mm)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Insert Ø Drive 22 mm
  • Fuse: Ball bearing groove
  • Tip length 17.0 mm
  • Coating pen: Phosphated
Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Spanner size

8 mm

Ratchet bits (inch)

1/2"

Size

SW 8

Length

55 mm

Max. length

17.0 mm

Material

Chromium-vanadium steel

Material properties

phosphated

DIN standard

DIN 3120-C 12,5

DIN 7422

DIN ISO 1174

Width

22 mm

Weight

68 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188787 Gedore RED R62550810 3300362 Screwdriver bit 8 mm 1/2" SW 8 1/2" (12.5 mm)

Description

• with pressed-in, phosphated pin
• Hand-operated with handy longitudinal knurled
• Drive side polished
• Design according to DIN 7422
• Inner square drive according to DIN 3120 - C 12.5, ISO 1174, with ball-bearing groove
• Chrome-Vanadium-Steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)