• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R63001006 Impact driver bit Metric 1/2" (12.5 mm) 1-piece 3300525

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Torque (min): 147 Nm
  • Insert length 38.0 mm
  • Insert-Ø 1: 17.0 mm
  • Insert-Ø 2: 25.0 mm
  • Insertion depth 1: 8.0 mm
  • Insertion depth 2: 16.0 mm
  • Width 1: 10 mm
Product type

Impact driver bit

Function

Metric

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Material properties

phosphated

Spanner size

10 mm

DIN standard

DIN 3129

DIN 3121

Dim

(L x W) 38 mm x 17 mm

Length

38 mm

Width

17 mm

Weight

68 g

Content

1 pc(s)

Screwdriver features

mechanical locking

Ratchet bits (inch)

1 1/2"

Max. length

38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188804 Gedore RED R63001006 Impact driver bit Metric 1/2" (12.5 mm) 1-piece 3300525

Description

• Machine actuated, fixed by locking ring/pin
• Phosphated surface
• Design according to DIN 3129, ISO 2725-2
• Inner square drive according to DIN 3121 - G 12.5, ISO 1174
• Chrome-molybdenum steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)