Impact driver bit
Metric
1/2" (12.5 mm)
Cromoly steel
phosphated
11 mm
DIN 3129
DIN 3121
(L x W) 38 mm x 18.5 mm
38 mm
18.5 mm
70 g
1 pc(s)
mechanical locking
1 1/2"
38 mm
yes
User & Safety Instructions 2188806 Gedore RED R63001106 Impact driver bit Metric 1/2" (12.5 mm) 1-piece 3300526
€ 87.47*
The necessary accessories are required to use the article as described.