• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R63002408 Impact driver bit Metric 1/2" (12.5 mm) 1-piece 3300536

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

270 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Torque (min) 650 Nm
  • Insert length 45.0 mm
  • Insert-Ø 1: 35.0 mm
  • Insert-Ø 2: 30.0 mm
  • Insertion depth 1: 19.0 mm
  • Insertion depth 2: 16.0 mm
  • Width 1: 24 mm
Product type

Impact driver bit

Function

Metric

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Material properties

phosphated

Spanner size

27 mm

DIN standard

DIN 3129

DIN 3121

Length

45 mm

Weight

131 g

Content

1 pc(s)

Screwdriver features

mechanical locking

Ratchet bits (inch)

1 1/2"

Max. length

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188834 Gedore RED R63002408 Impact driver bit Metric 1/2" (12.5 mm) 1-piece 3300536

Description

• Machine actuated, fixed by locking ring/pin
• Phosphated surface
• Design according to DIN 3129, ISO 2725-2
• Inner square drive according to DIN 3121 - G 12.5, ISO 1174
• Chrome-molybdenum steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)