
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Kraft bit
- Function
Metric
- Drive
1/2"
- Material
Cromoly steel
- Material properties
phosphated
- Spanner size
19 mm
- DIN standard
DIN ISO 1174
- Dim
(L x W) 85 mm x 30 mm
- Length
85 mm
- Width
30 mm
- Weight
214 g
- Content
1 pc(s)
- Screwdriver features
mechanical locking
- Size
19 mm
- Ratchet bits (inch)
1 1/2"
- Max. length
86 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2159735 Gedore RED R63041916 Kraft bit Metric 1/2" 1-piece 3300586
Information
Information 2159735 Gedore RED R63041916 Kraft bit Metric 1/2" 1-piece 3300586
Description
Features
- With inner hexagon drive according to DIN 3121-G 12.5, ISO 1174
- For controlled tightening of wheel bolts for the installation of light-alloy wheels
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.98*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























