1/5
Impact driver bit
Metric
1/2" (12.5 mm)
Cromoly steel
phosphated
21 mm
DIN 3129
DIN 3121
(L x W) 85 mm x 31 mm
85 mm
31 mm
239 g
1 pc(s)
210 mm
1 1/2"
86 mm
yes
User & Safety Instructions 2188843 Gedore RED R63042116 Impact driver bit Metric 1/2" (12.5 mm) 1-piece 3300587
€ 95.97€ 94.97*
The necessary accessories are required to use the article as described.