• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R68003020 Bit set Imperial 1/2" (12.5 mm) 20-piece 3300045

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Imperial

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

Material properties

chrome plated

Spanner size

12.5 mm

Downforce

TX

DIN standard

DIN 3120

Dim

(L x W x H) 52 x 180 x 52 mm

Length

52 mm

Width

180 mm

Height

52 mm

Weight

2 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188854 Gedore RED R68003020 Bit set Imperial 1/2" (12.5 mm) 20-piece 3300045

Description

• Square connection according to DIN 3120, ISO 1174, with ball lock
• Inner square drive according to DIN 3120, ISO 1174, with ball-bearing groove
• Socket wrench set 3/8" + 1/2", inner-TX
• Screwdriver insert 3/8" + 1/2", TX, with pressed-in, phosphated pin
• Reducer 1/2" to 3/8"
• Chrome-vanadium steel, matt satin chrome finish
• for hand-operated screw applications
• Plastic case in GEDORE red design
• Clamp-proof tools
• Metal hinges/plug

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)