• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R68900100 3301216 Torque wrench Calibrated to (ISO standards) 20 - 100 Nm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torque wrench

Torque (min.)

20 Nm

Torque (max.)

100 Nm

Length

395 mm

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468046 Gedore RED R68900100 3301216 Torque wrench Calibrated to (ISO standards) 20 - 100 Nm

Description

Features

  • For controlled tightening of screws and nuts
  • Controlled and precise screw suit from 20 to 100 N.
  • m
  • For the controlled right and left suit
  • Right suit and left suit by changing the mushroom head / through square
  • Quick pre-tightening of the screw connection over the knurled mushroom head
  • Precise torque setting by turning the handle and N.
  • m scale and 1/10 display
  • Secure fixing of the set value via locking at the end of the handle
  • Repeatable and precise with trigger accuracy of +/- 3% tolerance of the set scale value
  • Audible and tangible torque release
  • Torque wrench with test certificate according to DIN EN ISO 6789-2:2017
  • Calibration via the GEDORE service
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.