1/6
Bits
Metric
Imperial
3/4" (20 mm)
Chromium-vanadium steel
3/4 inch
matt chrome plating
36 mm
3/4" (20 mm)
DIN 3124
DIN ISO 2725-1
DIN 3120-D 20
DIN ISO 1174
(L x W x H) 58 x 50 x 58.0 mm
58 mm
50 mm
58.0 mm
350 g
1 pc(s)
yes
User & Safety Instructions 2188867 Gedore RED R71003611 Bits Metric, Imperial 3/4" (20 mm) 1-piece 3300501
€ 98.97*
The necessary accessories are required to use the article as described.