• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R73003618 Kraft bit Metric 3/4" (20 mm) 1-piece 3300652

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Torque (min) 2200 Nm
  • Insertion length 90.0 mm
  • Insert-Ø 1: 53.0 mm
  • Insert-Ø 2: 44.0 mm
  • Insertion depth 1: 21.0 mm
  • Insertion depth 2: 24.0 mm
  • Width 1: 36 mm
Product type

Kraft bit

Function

Metric

Drive

3/4" (20 mm)

Material

Cromoly steel

Material properties

phosphated

Spanner size

36 mm

Downforce

Square, solid, 20 mm (3/4")

DIN standard

DIN 3129

DIN 3121

Length

90 mm

Weight

850 g

Content

1 pc(s)

Screwdriver features

mechanical locking

Ratchet bits (inch)

1 3/4"

Max. length

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188891 Gedore RED R73003618 Kraft bit Metric 3/4" (20 mm) 1-piece 3300652

Description

• Machine actuated, fixed by locking ring/pin
• Phosphated surface
• Design according to DIN 3129, ISO 2725-2
• Inner square drive according to DIN 3121 - H 20, ISO 1174
• Chrome-molybdenum steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)