• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R75100079 3300510 Extension 20 mm 3/4 inch Drive (screwdriver) 3/4" (20 mm) 400 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

208 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extension

Drive

3/4" (20 mm)

Spanner size

20 mm

Spanner size (inch)

3/4 inch

Downforce

Square, solid, 20 mm (3/4")

Length

400 mm

Max. length

400 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120-D 20

Weight

1054 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188899 Gedore RED R75100079 3300510 Extension 20 mm 3/4 inch Drive (screwdriver) 3/4" (20 mm) 400 mm 1 pc(s)

Description

• Matt chrome-plated
• for hand-operated socket wrench inserts
• Inner square drive according to DIN 3120 - D 20, ISO 1174, with bore for pin fuse
• Square connection according to DIN 3120 - B 20, ISO 1174, with pin fuse
• Chrome-Vanadium-Steel

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)