• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R78004014 Bit set Metric 3/4" (20 mm) 14-piece 3300011

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

303 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

3/4" (20 mm)

Material

Chromium-vanadium steel

Material properties

chrome plated

Downforce

Allen

DIN standard

DIN 3120-D 20

Dim

(L x W x H) 560 x 110 x 380 mm

Length

560 mm

Width

110 mm

Height

380 mm

Weight

12820 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160524 Gedore RED R78004014 Bit set Metric 3/4" (20 mm) 14-piece 3300011

Information

Information 2160524 Gedore RED R78004014 Bit set Metric 3/4" (20 mm) 14-piece 3300011

Description

Features

  • Connection square according to DIN 3120-B20, ISO 1174, with pin-securing
  • Inner square drive according to DIN 3120-D20, ISO 1174, with hole for pin-securing
  • Reversible ratchet 3/4", right/left-handed rotation through lever switchable, oval head, robust whole-steel design
  • Socket wrench set 3/4", 6-edged, metric, short, design according to DIN 3124, ISO 2725
  • Socket wrench Extension 3/4"
  • Cross-grip with sliding piece 3/4", design in accordance with DIN 3122 and ISO 3315
  • Chromium-vanadium steel, matt satin finish chrome-plated
  • For hand-operated screw
  • Plastic case in the GEDORE red design
  • Terminal secured tools
  • Metal hinges/seal.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 314.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)