• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED Replacement blades e.g. 18 mm 10 pieces 3301604

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

101 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160545 Gedore RED Replacement blades e.g. 18 mm 10 pieces 3301604

Information

Information 2160545 Gedore RED Replacement blades e.g. 18 mm 10 pieces 3301604

Description

Features

  • Blades 9 mm wide
  • Plastic housing
  • Blade guide made of metal
  • One-handed operation
  • For right handed people
  • Supplied with 5 spare blades (80 mm long, 0.4 mm thick)
  • With blade magazine
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)