• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Rubber cover sheet (L x W x H) 1000 x 1000 x 1.6 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rubber cover sheet

Material

Rubber

Length

1000 mm

Width

1000 mm

Height

1.6 mm

Dim

(L x W x H) 1000 x 1000 x 1.6 mm

Range of use

ESD

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906469 Gedore Rubber cover sheet (L x W x H) 1000 x 1000 x 1.6 mm

Information

Information 1906469 Gedore Rubber cover sheet (L x W x H) 1000 x 1000 x 1.6 mm

Description

Features

  • VDE protective equipment acc. to VDE 0680, Part 1
  • Thickness: 1.6 mm
  • Rolled storage prevents from cracking!