• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore SB 1990 KR-7 3093719 Extension Drive (screwdriver) 1/2" (12.5 mm) 120 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

988 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extension

Drive

1/2" (12.5 mm)

Length

120 mm

Max. length

120 mm

Material

Chromium-vanadium steel

Material properties

cut

chrome plated

DIN standard

DIN 3120

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451547 Gedore SB 1990 KR-7 3093719 Extension Drive (screwdriver) 1/2" (12.5 mm) 120 mm 1 pc(s)

Description

With ball head
For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball lock
The extension allows for a swivel of up to 18°
Load capacity max. 230 N.·m
Vanadium steel 31CrV3, ground, chrome-plated

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)