• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore SB S 1932-04 3100189 Drive (screwdriver) 3/8" (10 mm), 1/2" (12.5 mm), 3/4" (20 mm) 120 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 73.72
-5 %
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit adapter

Drive

3/8" (10 mm)

1/2" (12.5 mm)

3/4" (20 mm)

Length

120 mm

Max. length

120 mm

DIN standard

DIN 3123

Weight

0.46 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451544 Gedore SB S 1932-04 3100189 Drive (screwdriver) 3/8" (10 mm), 1/2" (12.5 mm), 3/4" (20 mm) 120 mm 1 pc(s)

Description

Set of reducing and enlarging pieces of 3/8" up to 3/4"
Reducers 3219, 1930
Magnification 1932
Cardan extension 1/2"
Please observe the maximum load capacities of the outer four edge according to DIN 3123, ISO 3316

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)