• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore TORCOFIX FS TF-FS85 Torque wrench 9 x 12 mm 17 - 85 Nm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TORCOFIX FS 9x12 17-85Nm without solid

  • Controlled bolt tightening in the range of 17 - 85 Nm /12 - 63 lbf
  • ft
  • Triggering and robust pipe torque wrench with fixed setting
  • Versions with SE 9x12 plug-in mounting.

Technical specifications

  • 14x18 Plug-in picture
Product type

Torque wrench

Downforce

9 x 12 mm

Torque (min.)

17 Nm

Torque (max.)

85 Nm

Weight

0.34 kg

Material

Steel

Material properties

zinc plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220707 Gedore TORCOFIX FS TF-FS85 Torque wrench 9 x 12 mm 17 - 85 Nm

Description

Controlled bolt tightening in the range of 17 - 85 Nm /12 - 63 lbf·ft Triggering and robust pipe torque wrench with fixed setting. Versions with SE 9x12 plug-in mounting. For controlled right and left tightening (replace insertion tool for changing direction). Proven and robust release mechanism. Slim design New ergonomic handle. Manipulation-secure closure cap at the end of the handle. 17.5 mm (9x12 mm) factory calibration target Activation only with insert tools with a uniform pitch - otherwise there may be value shifts. Depending on the tool insert, you can work both forwards (e.g. socket wrench) or to the side (e.g. reversible ratchet and socket wrench). Classified according to DIN EN ISO 6789-2:2017 Type II Class A, calibrated to a maximum permissible deviation of +/- 3 % and therefore more precise than the required +/- 4 %. Includes traceable test certificate (DIN EN ISO 6789-2:2017). If factory setting is desired, please specify Nm / lbf-ft value when ordering (price on request). OPTIONAL: 2in1 Adjustment and Locking Tool TF-EFS25 (Code:3254941)

This text is machine translated.

Features

  • For controlled right and left tightening (replace insertion tool for changing direction)
  • Proven and robust release mechanism
  • Slim design
  • New ergonomic handle
  • Manipulation-secure closure cap at the end of the handle
  • Factory calibration target 17.5 mm (9x12 mm)
  • Activation only with insert tools with a uniform pitch - otherwise there may be value shifts
  • Depending on the tool insert, you can work both forwards (e.g. socket wrench) or sideways (e.g. with a changeover ratchet and socket wrench)
  • Classified according to DIN EN ISO 6789-2:2017 Type II Class A, calibrated to a maximum permissible deviation of +/- 3 % and therefore more precise than the required +/- 4 %
  • Includes traceable test certificate (DIN EN ISO 6789-2:2017)
  • If factory setting is desired, please specify Nm / lbf-ft value when ordering (price on request)
  • OPTIONAL: 2in1 Adjustment and Locking Tool TF-EFS25 (Code:3254941)

Scope of delivery

  • TORCOFIX FS 9x12 17-85Nm without solid

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.