• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore TX 30 E6 6250350 TX Bits 5.74 mm 1 3/8" M5 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1: 8.5 mm, Diameter 2: 17.5 mm, Output size TX external: E6
  • Inner square drive according to DIN 3120 - C 10, ISO 1174,
  • with ball-bearing bracket operated manually, with grip cross-knurled
  • GEDORE Vanadium-Steel 31CrV3, polished, chrome-plated
Product type

Bits

Drive

3/8" (10 mm)

Spanner size

5.74 mm

Ratchet bits (inch)

1 3/8"

Size

M5

Downforce

TX

Length

28 mm

Max. length

28 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Width

17.5 mm

Weight

25 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905183 Gedore TX 30 E6 6250350 TX Bits 5.74 mm 1 3/8" M5 3/8" (10 mm)

Information

Information 1905183 Gedore TX 30 E6 6250350 TX Bits 5.74 mm 1 3/8" M5 3/8" (10 mm)

Description

Features

  • Square drive as per DIN 3120 - C 10, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

More interesting products

(*All information is plus legal VAT)